Harting 19 41 106 0522 Bush Enclosure durable single piece design

MPN
19 41 106 0522
Brand
Harting
EAN-13
2050006181195
Order Code
03-9733
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.05
10+ £18.27
25+ £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting manufactures the Bush enclosure 19 41 106 0522, which is a high voltage, heavy duty, industrial-grade connector. It is designed for multicore applications and used in electrical engineering to ensure secure and reliable connections. Typical applications include demanding industrial environments where stability and durability are crucial.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M32
Clamp Ø 13mm
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-Eco® Modular
Terminal Ø (max.) 21mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot