Harting 19 41 028 2601 Pin insert nano content 1pc

MPN
19 41 028 2601
Brand
Harting
EAN-13
2050006166871
Order Code
03-9731
Country of Origin
Romania
  • Quickly find another product in this range by Number of Positions:

    10 28
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.14
10+ £26.88
25+ £25.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/08/2026

The Harting Pin Insert 19 41 028 2601 is an industry-grade electrical connector designed for high voltage and heavy-duty applications. It is ideal for use in multicore connections within the field of electrical engineering. This robust product ensures reliable performance in industrial environments.
Type Pin inset
Gender Male
Number of Positions 28
Size 19
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot