Harting 19 41 024 0301 Enclosure Extension Durable 1pc modular design

Order Code:

03-9730

Brand: Harting MPN: 19 41 024 0301 EAN-13: 2050006175217
Qty Unit Price (Ex VAT)
30+ £14.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 8 weeks

The 19 41 024 0301 enclosure extension by Harting is a high voltage, heavy duty, multi-core connector designed for industrial applications. Its robust construction makes it ideal for demanding environments in electrical engineering. Often utilised in complex industrial systems, it ensures reliable connectivity and safe operation under high stress conditions.
Type Enclosure extension
Colour Black
IP Rating IP65
Material Polyamide
Max. temperature +125°C
Min. temperature -40°C
Series Han-Eco® Modular

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot