Harting 19 41 016 0301 Din Enclosure Extension 1pcs Durable and Sturdy

Order Code:

03-9729

Brand: Harting MPN: 19 41 016 0301 EAN-13: 2050006175200
Qty Was Unit Price (Ex VAT)
1+ £16.16 £13.08
10+ £16.04 £12.98
25+ £15.92 £12.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Harting 19 41 016 0301 is an enclosure extension used for industrial and heavy-duty applications. This high voltage, industry-grade connector is designed for multi-core usage in electrical engineering. Typical applications include environments requiring robust, reliable connectivity solutions.
Type Enclosure extension
Colour Black
IP Rating IP65
Material Polyamide
Max. temperature +125°C
Min. temperature -40°C
Series Han-Eco® Modular

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot