Harting 19 41 010 2601 Pin insert 1pc robust Electrical Connector

MPN
19 41 010 2601
Brand
Harting
EAN-13
2050006166840
Order Code
03-9728
Country of Origin
Romania
  • Quickly find another product in this range by Number of Positions:

    10 28
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.56
10+ £9.19
25+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/08/2026

The Harting pin insert 19 41 010 2601 is a high voltage, industrial-grade connector designed for heavy-duty applications. It features a multicore configuration suitable for electrical engineering projects. Typical applications include use in industrial machinery and equipment where reliable connection is critical.
Type Pin inset
Gender Male
Number of Positions 10
Size 19
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot