Harting 19 41 010 0301 Han Enclosure extension durable and reliable

MPN
19 41 010 0301
Brand
Harting
EAN-13
2050006175194
Order Code
03-9727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Harting manufactures the enclosure extension 19 41 010 0301, which is a heavy-duty, industrial-grade connector ideal for high-voltage and multicore applications. It is designed for robust performance in electrical engineering projects. Typical applications include use in complex industrial environments requiring secure and reliable connectivity.
Type Enclosure extension
Colour Black
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Series Han-Eco® Modular

Reviews

Be the first to submit a review

Trustpilot