Harting 19 41 006 0301 Enclosure extension 1pc robust durable design

Order Code:

03-9725

Brand: Harting MPN: 19 41 006 0301 EAN-13: 2050006175187
Qty Unit Price (Ex VAT)
1+ £9.14
10+ £9.07
25+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Harting manufactures the Enclosure Extension 19 41 006 0301, a high voltage, heavy-duty connector designed for industrial applications. This industry-grade, multicore connector is perfect for electrical engineering projects requiring reliable and robust connections. It is typically used in environments demanding durable and secure high-performance connectivity solutions.
Type Enclosure extension
Colour Black
IP Rating IP65
Material Polyamide
Max. temperature +125°C
Min. temperature -40°C
Series Han-Eco® Modular

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot