Harting 19 40 024 0968 Socket Enclosure robust design 1pc durable

Order Code:

03-9711

Brand: Harting MPN: 19 40 024 0968 EAN-13: 2050006177549
Qty Unit Price (Ex VAT)
1+ £208.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Harting's Socket Enclosure 19 40 024 0968 is a heavy-duty, multi-core industrial connector designed for high voltage applications. It is industry-grade, suitable for challenging environments in electrical engineering. Typical applications include use in industrial machinery and equipment where robust and reliable connections are crucial.
Type Socket enclosure
Cable input 3x M32
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot