Harting 19 40 016 0922 Socket Enclosure durable compact design

Order Code:

03-9708

Brand: Harting MPN: 19 40 016 0922 EAN-13: 2050006177457
Qty Unit Price (Ex VAT)
1+ £176.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Harting socket enclosure 19 40 016 0922 is a heavy-duty, high voltage industrial connector designed for electrical engineering applications. This multi-core connector offers robust performance suitable for demanding environments. It is typically used in industries requiring durable and reliable electrical connections.
Type Socket enclosure
Cable input 2x M32
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot