Harting 19 40 006 1261 Socket Enclosure durable construction 1pc

Order Code:

03-9703

Brand: Harting MPN: 19 40 006 1261 EAN-13: 2050006177372
Qty Unit Price (Ex VAT)
1+ £293.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Socket Enclosure 19 40 006 1261 is a heavy-duty, industry-grade connector designed for high voltage applications. It is ideal for use in electrical engineering projects that require reliable multicore connections. This robust component is commonly utilised in industrial environments due to its durability and efficient performance.
Type Socket enclosure
Cable input 1x M25
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot