Harting 19 40 003 0950 Socket Enclosure robust design 1pc

Order Code:

03-9697

Brand: Harting MPN: 19 40 003 0950 EAN-13: 2050006177327
Qty Unit Price (Ex VAT)
1+ £43.26
10+ £41.53
25+ £39.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Harting socket enclosure 19 40 003 0950 is a high voltage, industry-grade connector designed for multicore applications. It is known for its heavy-duty construction, making it suitable for industrial and electrical engineering environments. This connector is typically used for securely housing multicore connections in challenging conditions.
Type Socket enclosure
Cable input 1x M20
Colour Black
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot