Harting 19 37 024 0427 Bush Enclosure 1pc robust durable industrial use

MPN
19 37 024 0427
Brand
Harting
EAN-13
2050006180365
Order Code
03-9694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £81.92
10+ £79.88
25+ £77.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the Bush enclosure 19 37 024 0427, known for its industry-grade, heavy-duty, and high-voltage capabilities. This multicore connector is ideal for use in electrical engineering applications where ruggedness and reliability are critical. Suitable for industrial environments, it facilitates secure and efficient electrical connections.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot