Harting 19 37 016 1521 Bush Enclosure Durable Secure Grey 1pc

MPN
19 37 016 1521
Brand
Harting
EAN-13
2050006180358
Order Code
03-9692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £50.05
10+ £48.69
25+ £47.23
50+ £45.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Bush enclosure 19 37 016 1521 by Harting is a high voltage, heavy-duty connector designed for industrial applications. It features a multi-core configuration suitable for electrical engineering use. This connector is ideal for environments requiring robust, industry-grade connectivity solutions.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot