Harting 19 37 016 0528 Bush Enclosure robust single unit

MPN
19 37 016 0528
Brand
Harting
EAN-13
2050006180327
Order Code
03-9691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £48.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting manufactures the Bush enclosure 19 37 016 0528, which is a high voltage, industry-grade connector. It features a heavy-duty design, suitable for multicore connections in electrical engineering applications. This connector is typically used in industrial settings where reliable and robust electrical connections are essential.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot