Harting 19 37 016 0272 Socket Enclosure durable reliable 1pc

MPN
19 37 016 0272
Brand
Harting
EAN-13
2050006177266
Order Code
03-9689
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £138.34
10+ £132.81
25+ £127.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Socket enclosure 19 37 016 0272 by Harting is an industry-grade, heavy-duty connector designed for high voltage applications. It features multicore compatibility, making it ideal for complex electrical engineering tasks. Typically used in industrial settings, it ensures reliable performance in demanding conditions.
Type Socket enclosure
Cable Entry 2x M32
Colour Black
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

Reviews

Be the first to submit a review

Trustpilot