Harting 19 37 010 1270 Socket Enclosure Durable reliable 1pc

Order Code:

03-9688

Brand: Harting MPN: 19 37 010 1270 EAN-13: 2050006177259
Qty Unit Price (Ex VAT)
1+ £61.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting socket enclosure 19 37 010 1270 is a heavy-duty, industry-grade connector designed for high voltage applications. It is suitable for multicore connections in electrical engineering and industrial environments. Typically used in demanding settings, it ensures reliable and secure connections.
Type Socket enclosure
Cable input 2x M20
Colour Black
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot