Harting 19 37 010 0426 Bush Enclosure robust design high durability

MPN
19 37 010 0426
Brand
Harting
EAN-13
2050006180211
Order Code
03-9686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Harting, this highly durable bush enclosure is designed for high voltage industrial applications. It features a heavy-duty construction suitable for multicore electrical engineering connectors. Ideal for industry-grade environments, it ensures reliable and secure connections.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot