Harting 19 37 010 0272 Socket Enclosure 1pc robust and reliable

Order Code:

03-9685

Brand: Harting MPN: 19 37 010 0272 EAN-13: 2050006177235
Qty Unit Price (Ex VAT)
1+ £89.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Socket enclosure 19 37 010 0272 is an industry-grade, heavy-duty connector ideal for high voltage and multicore applications. Its robust design is well-suited for demanding environments commonly found in electrical engineering contexts. Typically, it is used in industrial settings where reliable and secure connections are essential.
Type Socket enclosure
Cable input 2x M32
Colour Black
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot