Harting 19 37 006 1540 Bush Enclosure durable single unit

MPN
19 37 006 1540
Brand
Harting
EAN-13
2050006180204
Order Code
03-9684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Harting's Bush Enclosure 19 37 006 1540 is a heavy-duty, multicore connector designed for high voltage applications. This industry-grade connector is ideal for use in electrical engineering and industrial environments. It provides reliable connections for heavy machinery and equipment.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M20
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot