Harting 19 37 006 1290 Socket Enclosure robust design 1pc

Order Code:

03-9683

Brand: Harting MPN: 19 37 006 1290 EAN-13: 2050006177228
Qty Unit Price (Ex VAT)
1+ £48.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 23/04/2026

The Harting socket enclosure 19 37 006 1290 is an industry-grade connector designed for high-voltage applications. This heavy-duty, multicore connector is ideal for use in electrical engineering fields where durable and reliable connections are necessary. Typically, it is employed in settings requiring industrial-strength connectivity solutions.
Type Socket enclosure
Cable input 2x M20
Colour Black
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot