Harting 19 37 006 0296 Socket Enclosure durable reliable 1pc

Order Code:

03-9681

Brand: Harting MPN: 19 37 006 0296 EAN-13: 2050006177211
Qty Unit Price (Ex VAT)
1+ £67.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting 19 37 006 0296 is a high voltage, heavy duty socket enclosure designed for reliable industrial use. It features a robust construction suitable for multicore connections in electrical engineering applications. Commonly used in environments that require secure and durable connectors, this enclosure is ideal for industrial and multi-core connector setups.
Type Socket enclosure
Cable input 2x M25
Colour Black
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot