Harting 19 37 003 1750 Connector Enclosure robust durable 1pc

MPN
19 37 003 1750
Brand
Harting
EAN-13
2050006175781
Order Code
03-9680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £41.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 8 weeks

The Harting 19 37 003 1750 connector enclosure is a heavy-duty, industry-grade connector suitable for high voltage applications. It features a robust design, making it ideal for use in demanding industrial environments requiring multicore connections. Typical applications include electrical engineering and various industrial sectors where reliable connectivity is essential.
Type Connector enclosure
Cable Entry 1x M20
Colour Black
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

Reviews

Be the first to submit a review

Trustpilot