Harting 19 37 003 1640 Bush Enclosure weatherproof 1 piece

MPN
19 37 003 1640
Brand
Harting
EAN-13
2050006180143
Order Code
03-9679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £31.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 22 in stock

The Harting 19 37 003 1640 is a bush enclosure designed for high voltage, industry-grade applications. This heavy-duty connector supports multicore connections, ideal for electrical engineering environments. It is commonly used in industrial settings where reliable and robust connectivity is essential.
Type Bush enclosure
Colour Black
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot