Harting 19 37 003 1440 Bush Enclosure durable precise 1pc

MPN
19 37 003 1440
Brand
Harting
EAN-13
2050006180129
Order Code
03-9678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £28.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting Bush enclosure 19 37 003 1440 is a high voltage, industry-grade connector known for its heavy-duty design. It is ideal for use in electrical engineering applications requiring reliable multi-core connections. This product is typically utilised in industrial environments demanding robust and secure connector solutions.
Type Bush enclosure
Colour Black
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot