Harting 19 37 003 1250 Socket Enclosure 1pc Key Attributes

MPN
19 37 003 1250
Brand
Harting
EAN-13
2050006177204
Order Code
03-9677
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £81.45
5+ £78.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Harting Socket Enclosure 19 37 003 1250 is a high voltage, heavy duty connector designed for industrial applications. Its robust construction makes it ideal for multicore connections in electrical engineering environments. Typically used in demanding industries, this enclosure ensures reliable performance and safety in multi-core setups.
Type Socket enclosure
Cable Entry 1x M20
Colour Black
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

Reviews

Be the first to submit a review

Trustpilot