Harting 19 34 010 0271 Han® 10 Hv E Size 24 B Base Housing Top Entry M25 2 Lever

MPN
19 34 010 0271
Brand
Harting
EAN-13
2050000534058
Order Code
52-0233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A surface mounting housing for use with Harting Han 24 B® Series industrial connectors.


  • Manufacturer type description: Han 10HvE-asg2-QB-M25
  • Colour: Metal
  • Leading contact (PE): Yes
  • Manufacturer part no.: 19 34 010 0271
  • Material: Metal
  • Protection type: IP65
  • Size: 24 B
  • Specification: Direct cable output, 2 brackets below the casing
  • Temperature range: -40 to +125 °C
  • Thread type: M25

Only HAN Hv E- inserts can be integrated in this housing.
Type Base
Cable Entry M25
Colour Grey
Housing Shape Top entry
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot