Harting 19 30 048 0448 Han® 48 B Hood Top Entry M40 1 Lever

MPN
19 30 048 0448
Brand
Harting
EAN-13
2050000990649
Order Code
51-9732
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

A top entry hood with an M40 cable entry for the Harting Han® 48 B range of modular industrial connectors. Harting Han® connectors are suitable for the toughest requirements in automotive, machine and plant engineering.
  • Manufacturer type description: Han 48B-gg-R-M40
  • Manufacturer part no.: 19 30 048 0448
  • Material: Metal
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 32 B
  • Temperature range: -40 - +125 °C
Type High construction
Approvals CE
Cable Entry 1x M40
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
ELV status compliant
Field of application Standard hoods/housings for industrial connectors
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Aluminium die-cast
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han®B
Size 48 B
Surface (hood/housing) Powder-coated
Type of hood/housing Hood
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Top entry

Reviews

Be the first to submit a review

Trustpilot