Harting 19 30 032 0738 Connector Enclosure 1pc robust durable design

MPN
19 30 032 0738
Brand
Harting
EAN-13
2050006175729
Order Code
03-9670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £95.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

Harting manufactures the Connector Enclosure 19 30 032 0738, known for its high voltage and heavy-duty capabilities. This industrial-grade connector is ideal for multi-core applications in electrical engineering. Its robust design makes it suitable for demanding industrial environments.
Type Connector enclosure
Cable Entry 1x M40
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot