Harting 19 30 032 0529 Bush Enclosure 1pc rugged design durable build

MPN
19 30 032 0529
Brand
Harting
EAN-13
2050006180020
Order Code
03-9669
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 02/07/2026

The Harting Bush enclosure 19 30 032 0529 is a high voltage, industrial-grade connector designed for demanding electrical engineering applications. This heavy-duty, multicore connector is built to withstand harsh environments, making it ideal for use in industrial settings. It is especially suited for applications that require robust and reliable multiconnection capabilities.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M50
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot