Harting 19 30 032 0527 Han® 32 B Hood Side Entry M32 2 Lever

Order Code:

51-9719

Brand: Harting MPN: 19 30 032 0527 EAN-13: 2050000990601
Qty Unit Price (Ex VAT)
1+ £50.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

A side entry hood for use with Harting Han® 32 B Series industrial connectors.
  • Manufacturer type description: Han 32B-gs-R-M32
  • Colour: Metal
  • Manufacturer part no.: 19 30 032 0527
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 32 B
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): Han 32B-gs-R-M32
Type High construction
Size 32 B
Approvals CE
Cable entry 1x M32
Category Hoods / Housings
Colour (hood/housing) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
ELV status compliant
Field of application Standard hoods/housings for industrial connectors
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Limiting temperature -40 ... +125 °C
Locking type Double locking lever
Material (hood/housing) Aluminium die-cast
Mating cycles = 500
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han®B
Surface (hood/housing) Powder-coated
Type of hood/housing Hood
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Side entry

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot