Harting 19 30 032 0429 Bush Enclosure durable single unit precise fit

MPN
19 30 032 0429
Brand
Harting
EAN-13
2050006180006
Order Code
03-9668
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Harting manufactures the Bush enclosure 19 30 032 0429, which is an industry-grade connector designed for heavy-duty applications. This high-voltage, multicore connector is ideal for use in electrical engineering. It's commonly used in environments requiring robust and reliable connectors for industrial equipment.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M50
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot