Harting 19 30 024 1752 Connector Enclosure durable single-piece design

MPN
19 30 024 1752
Brand
Harting
EAN-13
2050006175712
Order Code
03-9666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £44.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting manufactures the 19 30 024 1752 connector enclosure, which is designed for high voltage and heavy duty applications. This industrial-grade, multicore connector is ideal for electrical engineering projects requiring robust and reliable performance. It is commonly used in industrial settings where durability and secure connections are paramount.
Type Connector enclosure
Cable Entry 1x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot