Harting 19 30 024 1732 Connector Enclosure robust versatile 1pc

MPN
19 30 024 1732
Brand
Harting
EAN-13
2050006175705
Order Code
03-9665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.43
10+ £27.71
25+ £26.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting 19 30 024 1732 is a robust industrial connector enclosure. It is designed for high voltage, heavy-duty applications, supported by its multi-core capability. This electrical engineering component is typically used in demanding environments.
Type Connector enclosure
Cable Entry 1x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot