Harting 19 30 024 1296 Socket Enclosure durable single unit

MPN
19 30 024 1296
Brand
Harting
EAN-13
2050006177112
Order Code
03-9660
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Harting Socket enclosure 19 30 024 1296 is an industry-grade heavy-duty connector designed for high voltage and multicore applications in electrical engineering. Its robust construction makes it suitable for demanding industrial environments. This component is typically used in settings requiring reliable and secure connections, such as manufacturing and automation.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot