Harting 19 30 024 0738 Connector Enclosure durable precision-engineered

MPN
19 30 024 0738
Brand
Harting
EAN-13
2050006175682
Order Code
03-9659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £46.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Harting manufactures the Connector Enclosure 19 30 024 0738, designed for high voltage and industrial grade applications. This heavy duty, multicore connector is ideal for use in electrical engineering settings where robust and reliable connections are essential. It is suitable for industries requiring secure and durable connector solutions.
Type Connector enclosure
Cable Entry 1x M40
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot