Harting 19 30 024 0737 Connector Enclosure Durable 1pc

MPN
19 30 024 0737
Brand
Harting
EAN-13
2050006175675
Order Code
03-9658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £39.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting Connector enclosure 19 30 024 0737 is an industry-grade, heavy-duty multicore connector ideal for high voltage applications. It is designed for use in electrical engineering, providing durable and reliable connections in industrial settings. Typical applications include harsh environments where robust and secure electrical connections are crucial.
Type Connector enclosure
Cable Entry 1x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot