Harting 19 30 024 0297 Socket Enclosure; durable 1pc reliable brand

MPN
19 30 024 0297
Brand
Harting
EAN-13
2050006177075
Order Code
03-9643
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £68.34
10+ £65.59
25+ £62.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 05/07/2026

Manufactured by Harting, the Socket Enclosure 19 30 024 0297 is a high voltage, heavy duty connector designed for robust industrial applications. It is ideal for use in electrical engineering projects requiring multicore connectivity. The enclosure ensures reliable performance in demanding environments, making it suitable for various industry grade applications.
Type Socket enclosure
Cable Entry 2x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot