Harting 19 30 024 0273 Socket Enclosure durable with reliable sealing

Image Representative of Range

Harting 19 30 024 0273 Socket Enclosure durable with reliable sealing

MPN
19 30 024 0273
Brand
Harting
EAN-13
2050006177044
Order Code
03-9642
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.62
10+ £43.30
25+ £42.00
50+ £40.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting's Socket Enclosure 19 30 024 0273 is a heavy-duty, industry-grade connector designed for high voltage applications. It is ideal for use in electrical engineering projects and can accommodate multicore connections. This robust enclosure ensures reliable performance in demanding industrial environments.
Type Socket enclosure
Cable Entry 2x M40
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Misc Attribute 2 19300240273
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot