Harting 19 30 024 0272 Socket Enclosure durable 1pc

MPN
19 30 024 0272
Brand
Harting
EAN-13
2050006177037
Order Code
03-9641
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.51
10+ £47.14
25+ £45.19
50+ £43.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Harting manufactures the Socket enclosure 19 30 024 0272, a heavy duty, industry-grade connector designed for multicore applications. It is ideally suited for high voltage and industrial environments, offering robust and reliable connections for electrical engineering tasks. This socket enclosure is designed to ensure quality performance in challenging conditions.
Type Socket enclosure
Cable Entry 2x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot