Harting 19 30 024 0232 Socket Enclosure robust design 1pc

MPN
19 30 024 0232
Brand
Harting
EAN-13
2050006177013
Order Code
03-9640
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.48
10+ £37.37
25+ £35.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Harting Socket Enclosure 19 30 024 0232 is a high voltage, industry-grade connector designed for electrical engineering applications. Known for its robust and heavy-duty construction, it is suitable for use in environments requiring reliable multicore connections. This product is ideal for industrial settings where durable and secure electrical connections are essential.
Type Socket enclosure
Cable Entry 1x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot