Harting 19 30 016 1542 Bush Enclosure Durable reliable 1 piece

MPN
19 30 016 1542
Brand
Harting
EAN-13
2050006179727
Order Code
03-9639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.78
10+ £16.29
25+ £15.78
50+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Harting 19 30 016 1542 is a high voltage, industrial-grade connector designed for multicore applications, providing heavy-duty performance in electrical engineering. It is known for robust construction suitable for demanding industrial environments. Typical applications include connecting equipment and systems requiring reliable and secure multicore connectivity.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot