Harting 19 30 016 1531 Bush Enclosure durable robust 1pc

MPN
19 30 016 1531
Brand
Harting
EAN-13
2050006179710
Order Code
03-9638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.48
10+ £23.55
25+ £22.77
50+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Harting's bush enclosure 19 30 016 1531 is an industry-grade connector designed for high voltage and heavy-duty applications. It features a multicore design suitable for various electrical engineering projects and industrial settings. This connector is typically used in situations where robust and reliable connectivity is essential.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot