Harting 19 30 016 1422 Bush Enclosure Durable robust 1pc reliable

MPN
19 30 016 1422
Brand
Harting
EAN-13
2050006179666
Order Code
03-9636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.02
10+ £17.87
25+ £17.56
50+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Harting Bush enclosure 19 30 016 1422 is a high voltage, heavy-duty connector designed for industrial applications. This industry-grade connector is ideal for multicore electrical engineering projects, ensuring robust and reliable connections. It is commonly used in settings requiring durable and secure connectivity solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot