Harting 19 30 016 1256 Socket Enclosure durable for industrial use

MPN
19 30 016 1256
Brand
Harting
EAN-13
2050006176979
Order Code
03-9635
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £30.62
10+ £29.70
25+ £28.80
50+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Harting socket enclosure 19 30 016 1256 is a durable industrial-grade connector designed for high-voltage and multicore applications. Known for its heavy-duty construction, this connector is ideal for electrical engineering tasks requiring robust and reliable performance. It is typically used in demanding environments requiring secure, long-lasting connections.
Type Socket enclosure
Cable Entry 1x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot