Harting 19 30 016 0666 Bush Enclosure single piece durable design

MPN
19 30 016 0666
Brand
Harting
EAN-13
2050006179659
Order Code
03-9634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting's Bush enclosure 19 30 016 0666 is a heavy duty connector designed for industrial use. This high voltage, multi-core connector is ideal for demanding applications in electrical engineering. It provides reliable connectivity in challenging environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 2x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Angled cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot