Harting 19 30 016 0529 Bush Enclosure 1pc robust design reliable fit

MPN
19 30 016 0529
Brand
Harting
EAN-13
2050006179604
Order Code
03-9631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Harting manufactures the Bush enclosure 19 30 016 0529, known for its heavy-duty and industry-grade design. This high voltage connector is ideal for applications requiring robust multicore connectivity in electrical engineering. It is commonly used in industrial settings for reliable and secure electrical connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M50
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot