Harting 19 30 016 0447 Bush Enclosure durable weather-resistant

MPN
19 30 016 0447
Brand
Harting
EAN-13
2050006179543
Order Code
03-9626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £33.60
10+ £33.25
25+ £32.62
50+ £31.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Harting bush enclosure 19 30 016 0447 is a high voltage, heavy-duty, industry-grade connector. It is designed for multi-core applications and ideal for use in electrical engineering projects. This robust connector is suited for industrial settings demanding reliable performance.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sonstiger Steckverbinder
Misc Attribute 2 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot