Harting 19 30 016 0291 Socket Enclosure durable and robust design

MPN
19 30 016 0291
Brand
Harting
EAN-13
2050006176931
Order Code
03-9624
Country of Origin
Germany
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £59.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Harting's high voltage socket enclosure model 19 30 016 0291 is designed for industrial and heavy-duty applications. This industry-grade connector supports multicore connections, making it suitable for demanding electrical engineering environments. Typically used in high-stress, multi-core wiring systems, it ensures reliable performance in complex setups.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot