Harting 19 30 016 0272 Socket Enclosure durable and reliable design

MPN
19 30 016 0272
Brand
Harting
EAN-13
2050006176900
Order Code
03-9623
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £40.19
10+ £39.62
25+ £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Harting 19 30 016 0272 socket enclosure is a heavy-duty, industry-grade connector designed for high voltage applications. It features a durable construction suitable for multicore connections in industrial environments. This component is commonly used in electrical engineering applications requiring robust and reliable connectivity.
Type Socket enclosure
Cable Entry 2x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot