Harting 19 30 016 0271 Socket Enclosure durable 1pc

Image Representative of Range

Harting 19 30 016 0271 Socket Enclosure durable 1pc

MPN
19 30 016 0271
Brand
Harting
EAN-13
2050006176894
Order Code
03-9622
Country of Origin
Germany
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £42.01 £41.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Socket Enclosure 19 30 016 0271 is a heavy duty, industry grade connector designed for multicore connections in high voltage situations. It is a robust electrical engineering connector used in various industrial applications requiring reliable and durable connections. Typical uses include industrial automation and machinery where secure and stable connectivity is essential.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot